
ISC1812ER150K | |
|---|---|
DigiKey Part Number | 541-1614-2-ND - Tape & Reel (TR) 541-1614-1-ND - Cut Tape (CT) 541-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER150K |
Description | FIXED IND 15UH 252MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 252 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ER150K Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,73330 € | 73,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62744 € | 313,72 € |
| 1.000 | 0,59165 € | 591,65 € |
| 1.500 | 0,57169 € | 857,54 € |
| 2.500 | 0,54753 € | 1.368,82 € |
| 3.500 | 0,53219 € | 1.862,67 € |
| 5.000 | 0,51642 € | 2.582,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

