
ISC1812EBR22K | |
|---|---|
DigiKey Part Number | ISC1812EBR22K-ND |
Manufacturer | |
Manufacturer Product Number | ISC1812EBR22K |
Description | FIXED IND 220NH 441MA 360 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 441 mA 360mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 310MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52972 € | 264,86 € |
| Unit Price without VAT: | 0,52972 € |
|---|---|
| Unit Price with VAT: | 0,63037 € |

