680 µH Shielded Drum Core, Wirewound Inductor 76 mA 12Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1812EB681K

DigiKey Part Number
ISC1812EB681K-ND
Manufacturer
Manufacturer Product Number
ISC1812EB681K
Description
FIXED IND 680UH 76MA 12 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 76 mA 12Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
2.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,92204 €461,02 €
Manufacturers Standard Package
Unit Price without VAT:0,92204 €
Unit Price with VAT:1,09723 €