82 µH Shielded Drum Core, Wirewound Inductor 85 mA 11Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1210SY820J

DigiKey Part Number
ISC1210SY820J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC1210SY820J
Description
FIXED IND 82UH 85MA 11 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 85 mA 11Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54793 $1.095,86 $
Manufacturers Standard Package
Unit Price without VAT:0,54793 $
Unit Price with VAT:0,65204 $