180 nH Shielded Drum Core, Wirewound Inductor 580 mA 240mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1210ERR18M

DigiKey Part Number
ISC1210ERR18M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC1210ERR18M
Description
FIXED IND 180NH 580MA 240 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 nH Shielded Drum Core, Wirewound Inductor 580 mA 240mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ISC1210ERR18M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
240mOhm Max
Mfr
Q @ Freq
40 @ 25.2MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,58148 €1.162,96 €
Manufacturers Standard Package
Unit Price without VAT:0,58148 €
Unit Price with VAT:0,69196 €