
ISC1210ER8R2K | |
|---|---|
DigiKey Part Number | 541-ISC1210ER8R2KTR-ND - Tape & Reel (TR) 541-ISC1210ER8R2KCT-ND - Cut Tape (CT) 541-ISC1210ER8R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER8R2K |
Description | FIXED IND 8.2UH 195MA 1.65 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 195 mA 1.65Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER8R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,40180 € | 40,18 € |
| 1.000 | 0,33048 € | 330,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30564 € | 611,28 € |
| 4.000 | 0,28823 € | 1.152,92 € |
| 6.000 | 0,27852 € | 1.671,12 € |
| 10.000 | 0,26677 € | 2.667,70 € |
| 14.000 | 0,25931 € | 3.630,34 € |
| 20.000 | 0,25603 € | 5.120,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

