
ISC1210ER68NK | |
|---|---|
DigiKey Part Number | ISC1210ER68NK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1210ER68NK |
Description | FIXED IND 68NH 475MA 350 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Wirewound Inductor 475 mA 350mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 40 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54632 € | 1.092,64 € |
| Unit Price without VAT: | 0,54632 € |
|---|---|
| Unit Price with VAT: | 0,65012 € |

