
ISC1210ER470K | |
|---|---|
DigiKey Part Number | 541-1604-2-ND - Tape & Reel (TR) 541-1604-1-ND - Cut Tape (CT) 541-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER470K |
Description | FIXED IND 47UH 100MA 8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 100 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49490 € | 49,49 € |
| 1.000 | 0,40706 € | 407,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37647 € | 752,94 € |
| 4.000 | 0,35504 € | 1.420,16 € |
| 6.000 | 0,34309 € | 2.058,54 € |
| 10.000 | 0,32862 € | 3.286,20 € |
| 14.000 | 0,32273 € | 4.518,22 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

