
ISC1210ER1R8K | |
|---|---|
DigiKey Part Number | 541-ISC1210ER1R8KTR-ND - Tape & Reel (TR) 541-ISC1210ER1R8KCT-ND - Cut Tape (CT) 541-ISC1210ER1R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER1R8K |
Description | FIXED IND 1.8UH 350MA 850 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 350 mA 850mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER1R8K Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,39680 € | 39,68 € |
| 1.000 | 0,32637 € | 326,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30184 € | 603,68 € |
| 4.000 | 0,28465 € | 1.138,60 € |
| 6.000 | 0,27506 € | 1.650,36 € |
| 10.000 | 0,26345 € | 2.634,50 € |
| 14.000 | 0,25608 € | 3.585,12 € |
| 20.000 | 0,25285 € | 5.057,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

