
ISC1210ER100K | |
|---|---|
DigiKey Part Number | 541-1598-2-ND - Tape & Reel (TR) 541-1598-1-ND - Cut Tape (CT) 541-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER100K |
Description | FIXED IND 10UH 185MA 2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 185 mA 2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85800 € | 8,58 € |
| 100 | 0,70560 € | 70,56 € |
| 1.000 | 0,58587 € | 585,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53687 € | 1.073,74 € |
| 4.000 | 0,50634 € | 2.025,36 € |
| 6.000 | 0,48931 € | 2.935,86 € |
| 10.000 | 0,47866 € | 4.786,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

