
ISC1210BNR10M | |
|---|---|
DigiKey Part Number | ISC1210BNR10M-ND |
Manufacturer | |
Manufacturer Product Number | ISC1210BNR10M |
Description | FIXED IND 100NH 450MA 500 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 450 mA 500mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 36 @ 50MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62018 € | 310,09 € |
| Unit Price without VAT: | 0,62018 € |
|---|---|
| Unit Price with VAT: | 0,73801 € |

