Similar

ISC1210BN4R7K | |
|---|---|
DigiKey Part Number | ISC1210BN4R7K-ND |
Manufacturer | |
Manufacturer Product Number | ISC1210BN4R7K |
Description | FIXED IND 4.7UH 220MA 1.25 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.25Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 52MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74476404 | Würth Elektronik | 1.738 | 732-14033-1-ND | 0,58000 € | Similar |
| B82422T1472K000 | TDK | 11.329 | 495-B82422T1472K000CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58372 € | 291,86 € |
| Unit Price without VAT: | 0,58372 € |
|---|---|
| Unit Price with VAT: | 0,69463 € |



