
ISC1008ER5R6M | |
|---|---|
DigiKey Part Number | 541-ISC1008ER5R6MTR-ND - Tape & Reel (TR) 541-ISC1008ER5R6MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISC1008ER5R6M |
Description | FIXED IND 5.6UH 450MA 400 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 450 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ISC1008ER5R6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 38 @ 1MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.142" L x 0.142" W (3.60mm x 3.60mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,34910 € | 34,91 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

