
ISC1008ER1R0M | |
|---|---|
DigiKey Part Number | ISC1008ER1R0M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1008ER1R0M |
Description | FIXED IND 1UH 1A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ISC1008ER1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 344MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.142" L x 0.142" W (3.60mm x 3.60mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |

