Similar

IMS5SWDBH471K65 | |
|---|---|
DigiKey Part Number | IMS5SWDBH471K65-ND |
Manufacturer | |
Manufacturer Product Number | IMS5SWDBH471K65 |
Description | FIXED IND 470UH 180MA 9.5 OHM TH |
Customer Reference | |
Detailed Description | 470 µH Shielded Molded Inductor 180 mA 9.5Ohm Max Axial |
Category | Current - Saturation (Isat) 58mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.5Ohm Max |
Packaging Bag | Q @ Freq 60 @ 790kHz |
Part Status Obsolete | Frequency - Self Resonant 5.7MHz |
Type Molded | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8250-471K-RC | Bourns Inc. | 880 | 8250-471K-RC-ND | 2,70000 € | Similar |


