
IMS05WDSTR82K40 | |
|---|---|
DigiKey Part Number | IMS05WDSTR82K40-ND |
Manufacturer | |
Manufacturer Product Number | IMS05WDSTR82K40 |
Description | FIXED IND 820NH 870MA 460 MOHM |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 870 mA 460mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 41 @ 25MHz | |
Frequency - Self Resonant | 171MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | |
Height - Seated (Max) | - |

