
IMS05WDSTR68K40 | |
|---|---|
DigiKey Part Number | IMS05WDSTR68K40-ND |
Manufacturer | |
Manufacturer Product Number | IMS05WDSTR68K40 |
Description | FIXED IND 680NH 940MA 370 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 940 mA 370mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Bag | Frequency - Self Resonant 188MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.164" Dia x 0.450" L (4.17mm x 11.43mm) |
Current - Saturation (Isat) 940mA |

