
IMS05WDBHR82K40 | |
|---|---|
DigiKey Part Number | IMS05WDBHR82K40-ND |
Manufacturer | |
Manufacturer Product Number | IMS05WDBHR82K40 |
Description | FIXED IND 820NH 870MA 460 MOHM |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 870 mA 460mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Q @ Freq 41 @ 25MHz |
Packaging Bag | Frequency - Self Resonant 171MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.164" Dia x 0.450" L (4.17mm x 11.43mm) |
Current - Saturation (Isat) 870mA |

