Direct

IMS05STR22K | |
|---|---|
DigiKey Part Number | IMS05STR22K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05STR22K |
Description | FIXED IND 220NH 1.1A 67 MOHM TH |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 1.1 A 67mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 67mOhm Max |
Series | Q @ Freq 49 @ 25MHz |
Packaging Bag | Frequency - Self Resonant 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-221-RC | Bourns Inc. | 976 | M10099-ND | 2,75000 € | Direct |


