IMS05STR18K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 918
Unit Price: 2,78000 €
Datasheet
180 nH Shielded Molded Inductor 1.3 A 47mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMS05STR18K

DigiKey Part Number
IMS05STR18K-ND
Manufacturer
Manufacturer Product Number
IMS05STR18K
Description
FIXED IND 180NH 1.3A 47 MOHM TH
Customer Reference
Detailed Description
180 nH Shielded Molded Inductor 1.3 A 47mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes