
IMS05ST2R7K | |
|---|---|
DigiKey Part Number | IMS05ST2R7K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05ST2R7K |
Description | FIXED IND 2.7UH 535MA 280 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Molded Inductor 535 mA 280mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Bag | Frequency - Self Resonant 92MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |

