
IMS05ST221K | |
|---|---|
DigiKey Part Number | IMS05ST221K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05ST221K |
Description | FIXED IND 220UH 125MA 5 OHM TH |
Customer Reference | |
Detailed Description | 220 µH Shielded Molded Inductor 125 mA 5Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 80mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5Ohm Max |
Packaging Bag | Q @ Freq 55 @ 790kHz |
Part Status Obsolete | Frequency - Self Resonant 7.5MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |

