
IMS05ST100K | |
|---|---|
DigiKey Part Number | IMS05ST100K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05ST100K |
Description | FIXED IND 10UH 220MA 1.62 OHM TH |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 220 mA 1.62Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.62Ohm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Bag | Frequency - Self Resonant 46MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |

