Direct

IMS05SHR82K | |
|---|---|
DigiKey Part Number | IMS05SHR82K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05SHR82K |
Description | FIXED IND 820NH 370MA 590 MOHM |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 370 mA 590mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 590mOhm Max |
Series | Q @ Freq 40 @ 25MHz |
Packaging Bag | Frequency - Self Resonant 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-821-RC | Bourns Inc. | 365 | M10129-ND | 2,75000 € | Direct |


