Similar

IMS05EB680K | |
|---|---|
DigiKey Part Number | IMS05EB680K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05EB680K |
Description | FIXED IND 68UH 170MA 2.7 OHM TH |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 170 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 150mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7Ohm Max |
Packaging Bag | Q @ Freq 50 @ 2.5MHz |
Part Status Obsolete | Frequency - Self Resonant 21MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF36ER680K | Vishay Dale | 0 | IRF36ER680K-ND | 0,07983 € | Similar |


