IMS05EB330K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,75000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,57092 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,57092 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,57096 €
Datasheet
33 µH Shielded Molded Inductor 240 mA 1.37Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMS05EB330K

DigiKey Part Number
541-1536-ND
Manufacturer
Manufacturer Product Number
IMS05EB330K
Description
FIXED IND 33UH 240MA 1.37 OHM TH
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 240 mA 1.37Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
190mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.37Ohm Max
Packaging
Bulk
Q @ Freq
45 @ 2.5MHz
Part Status
Obsolete
Frequency - Self Resonant
34MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9250A-333-RCBourns Inc.0M10111-ND2,75000 €Similar
ER1641-333KMDelevan0ER1641-333KM-ND16,57092 €Similar
ER1641-333KPDelevan0ER1641-333KP-ND16,57092 €Similar
ER1641-333KRDelevan01134-1186-2-ND16,57096 €Similar
Obsolete
This product is no longer manufactured. View Substitutes