Similar
Similar
Similar
Similar
Similar

IMS05EB2R7K | |
|---|---|
DigiKey Part Number | 541-1535-ND |
Manufacturer | |
Manufacturer Product Number | IMS05EB2R7K |
Description | FIXED IND 2.7UH 535MA 280 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Molded Inductor 535 mA 280mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 92MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-272-RC | Bourns Inc. | 0 | 9250A-272-RC-ND | 1,46737 € | Similar |
| ER1641-272KM | Delevan | 0 | ER1641-272KM-ND | 6,73546 € | Similar |
| ER1641-272KP | Delevan | 0 | ER1641-272KP-ND | 6,73546 € | Similar |
| ER1641-272KR | Delevan | 0 | ER1641-272KR-ND | 6,73546 € | Similar |
| ER1641-272KS | Delevan | 0 | ER1641-272KS-ND | 6,73546 € | Similar |



