Similar

IMS05EB151K | |
|---|---|
DigiKey Part Number | IMS05EB151K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05EB151K |
Description | FIXED IND 150UH 140MA 4.1 OHM TH |
Customer Reference | |
Detailed Description | 150 µH Shielded Molded Inductor 140 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 90mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1Ohm Max |
Packaging Bag | Q @ Freq 55 @ 790kHz |
Part Status Obsolete | Frequency - Self Resonant 8.5MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0925R-151K | Delevan | 0 | 0925R-151K-ND | 1,43739 € | Similar |


