IMS05EB100K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.071
Unit Price: 2,75000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,73546 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,73546 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,77840 €
Datasheet
10 µH Shielded Molded Inductor 220 mA 1.62Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMS05EB100K

DigiKey Part Number
541-1525-ND
Manufacturer
Manufacturer Product Number
IMS05EB100K
Description
FIXED IND 10UH 220MA 1.62 OHM TH
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 220 mA 1.62Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.62Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes