
IMS05BH470K | |
|---|---|
DigiKey Part Number | IMS05BH470K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05BH470K |
Description | FIXED IND 47UH 195MA 2.11 OHM TH |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 195 mA 2.11Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 175mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.11Ohm Max |
Packaging Bag | Q @ Freq 50 @ 2.5MHz |
Part Status Obsolete | Frequency - Self Resonant 27MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |

