
IMS02WWDST100K40 | |
|---|---|
DigiKey Part Number | IMS02WWDST100K40-ND |
Manufacturer | |
Manufacturer Product Number | IMS02WWDST100K40 |
Description | FIXED IND 10UH 355MA 2.58 OHM TH |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 355 mA 2.58Ohm Max Axial |
Category | Current - Saturation (Isat) 355mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.58Ohm Max |
Packaging Bag | Q @ Freq 51 @ 7.9MHz |
Part Status Obsolete | Frequency - Self Resonant 44MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.133" Dia x 0.335" L (3.38mm x 8.51mm) |

