
IMS02WWDBH2R2K40 | |
|---|---|
DigiKey Part Number | IMS02WWDBH2R2K40-ND |
Manufacturer | |
Manufacturer Product Number | IMS02WWDBH2R2K40 |
Description | FIXED IND 2.2UH 1A 330 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1 A 330mOhm Max Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | 36 @ 7.9MHz | |
Frequency - Self Resonant | 94MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.133" Dia x 0.335" L (3.38mm x 8.51mm) | |
Height - Seated (Max) | - |

