Similar
Similar

IMC1812EB2R7K | |
|---|---|
DigiKey Part Number | IMC1812EB2R7K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1812EB2R7K |
Description | FIXED IND 2.7UH 370MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 370 mA 750mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-2R7JL | Bourns Inc. | 1.176 | 118-CM453232-2R7JLCT-ND | 0,25000 € | Similar |
| CM453232-2R7KL | Bourns Inc. | 933 | CM453232-2R7KLCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59266 € | 296,33 € |
| Unit Price without VAT: | 0,59266 € |
|---|---|
| Unit Price with VAT: | 0,70527 € |


