
IMC0805ER100J01 | |
|---|---|
DigiKey Part Number | 541-2612-2-ND - Tape & Reel (TR) 541-2612-1-ND - Cut Tape (CT) 541-2612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ER100J01 |
Description | FIXED IND 10UH 80MA 5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 80 mA 5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC0805ER100J01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11170 € | 11,17 € |
| 1.000 | 0,09184 € | 91,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10456 € | 209,12 € |
| 4.000 | 0,09859 € | 394,36 € |
| 6.000 | 0,09526 € | 571,56 € |
| 10.000 | 0,09123 € | 912,30 € |
| 14.000 | 0,08867 € | 1.241,38 € |
| 20.000 | 0,08603 € | 1.720,60 € |
| 50.000 | 0,07963 € | 3.981,50 € |
| 100.000 | 0,07773 € | 7.773,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

