
IM04STR30F | |
|---|---|
DigiKey Part Number | IM04STR30F-ND |
Manufacturer | |
Manufacturer Product Number | IM04STR30F |
Description | FIXED IND 300NH TH |
Customer Reference | |
Detailed Description | 300 nH Unshielded Molded Inductor Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.155" Dia x 0.375" L (3.94mm x 9.53mm) | |
Height - Seated (Max) | - |

