
IM04ES1R2J | |
|---|---|
DigiKey Part Number | IM04ES1R2J-ND |
Manufacturer | |
Manufacturer Product Number | IM04ES1R2J |
Description | FIXED IND 1.2UH 650MA 420 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 650 mA 420mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Bag | Frequency - Self Resonant 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.155" Dia x 0.375" L (3.94mm x 9.53mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537R-14J | Delevan | 440 | 197-1537R-14JCT-ND | 3,03000 € | Direct |


