Similar
Similar
Similar

IM04EB330K | |
|---|---|
DigiKey Part Number | 541-1515-ND |
Manufacturer | |
Manufacturer Product Number | IM04EB330K |
Description | FIXED IND 33UH 165MA 3 OHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 165 mA 3Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IM04EB330K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3Ohm Max |
Series | Q @ Freq 65 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 19MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537R-51K | Delevan | 0 | 1537R-51K-ND | 1,77218 € | Direct |
| 1537-51K | Delevan | 0 | 1537-51K-ND | 1,90568 € | Similar |
| ER1537-52KM | Delevan | 0 | ER1537-52KM-ND | 17,94559 € | Similar |
| ER1537-52KP | Delevan | 0 | ER1537-52KP-ND | 17,94559 € | Similar |
| ER1537-52KR | Delevan | 230 | 1134-1204-1-ND | 22,53000 € | Similar |



