
IM04EB1R5K | |
|---|---|
DigiKey Part Number | IM04EB1R5K-ND |
Manufacturer | |
Manufacturer Product Number | IM04EB1R5K |
Description | FIXED IND 1.5UH 600MA 500 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 600 mA 500mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IM04EB1R5K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Bag | Frequency - Self Resonant 160MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.155" Dia x 0.375" L (3.94mm x 9.53mm) |
Current Rating (Amps) |



