Similar
Similar
Similar

IM02EB560K | |
|---|---|
DigiKey Part Number | 541-1499-ND |
Manufacturer | |
Manufacturer Product Number | IM02EB560K |
Description | FIXED IND 56UH 100MA 5.7 OHM TH |
Customer Reference | |
Detailed Description | 56 µH Unshielded Molded Inductor 100 mA 5.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IM02EB560K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.7Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 18MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025R-62K | Delevan | 0 | 1025R-62K-ND | 1,65528 € | Direct |
| ER1025-62KM | Delevan | 0 | ER1025-62KM-ND | 13,57397 € | Similar |
| ER1025-62KP | Delevan | 0 | ER1025-62KP-ND | 13,57397 € | Similar |
| ER1025-62KR | Delevan | 0 | 1134-1235-2-ND | 13,57396 € | Similar |




