
ILHB1812ER601V | |
|---|---|
DigiKey Part Number | 541-2309-2-ND - Tape & Reel (TR) 541-2309-1-ND - Cut Tape (CT) 541-2309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1812ER601V |
Description | FERRITE BEAD 600 OHM 1812 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1812ER601V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,40160 € | 10,04 € |
| 50 | 0,35680 € | 17,84 € |
| 100 | 0,31590 € | 31,59 € |
| 250 | 0,26628 € | 66,57 € |
| 500 | 0,24332 € | 121,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20371 € | 203,71 € |
| 2.000 | 0,19879 € | 397,58 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










