
ILHB1812ER121V | |
|---|---|
DigiKey Part Number | 541-2308-2-ND - Tape & Reel (TR) 541-2308-1-ND - Cut Tape (CT) 541-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1812ER121V |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1812ER121V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,26160 € | 26,16 € |
| 250 | 0,22116 € | 55,29 € |
| 500 | 0,19410 € | 97,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17032 € | 170,32 € |
| 2.000 | 0,15871 € | 317,42 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










