


ILHB1206ER501V | |
|---|---|
DigiKey Part Number | 541-2305-2-ND - Tape & Reel (TR) 541-2305-1-ND - Cut Tape (CT) 541-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER501V |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER501V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,07340 € | 18,35 € |
| 500 | 0,06488 € | 32,44 € |
| 1.000 | 0,05699 € | 56,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04649 € | 139,47 € |
| 6.000 | 0,04211 € | 252,66 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


