1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB1210ER600V

DigiKey Part Number
541-ILBB1210ER600VTR-ND - Tape & Reel (TR)
541-ILBB1210ER600VCT-ND - Cut Tape (CT)
541-ILBB1210ER600VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB1210ER600V
Description
FERRITE BEAD 60 OHM 1210 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB1210ER600V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12600 €1,26 €
250,10960 €2,74 €
500,09820 €4,91 €
1000,08760 €8,76 €
2500,07492 €18,73 €
5000,06622 €33,11 €
1.0000,05814 €58,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05165 €103,30 €
4.0000,04452 €178,08 €
6.0000,04315 €258,90 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €