
ILBB0603ER600V | |
|---|---|
DigiKey Part Number | 541-2292-2-ND - Tape & Reel (TR) 541-2292-1-ND - Cut Tape (CT) 541-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER600V |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03110 € | 3,11 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02392 € | 11,96 € |
| 1.000 | 0,02121 € | 21,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01671 € | 66,84 € |
| 8.000 | 0,01450 € | 116,00 € |
| 12.000 | 0,01327 € | 159,24 € |
| 20.000 | 0,01278 € | 255,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




