
ILBB0603ER400V | |
|---|---|
DigiKey Part Number | 541-ILBB0603ER400VTR-ND - Tape & Reel (TR) 541-ILBB0603ER400VCT-ND - Cut Tape (CT) 541-ILBB0603ER400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER400V |
Description | FERRITE BEAD 40 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01689 € | 67,56 € |
| 8.000 | 0,01465 € | 117,20 € |
| 12.000 | 0,01342 € | 161,04 € |
| 20.000 | 0,01296 € | 259,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03210 € | 3,21 € |
| 250 | 0,02772 € | 6,93 € |
| 500 | 0,02468 € | 12,34 € |
| 1.000 | 0,02188 € | 21,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03150 € | 3,15 € |
| 250 | 0,02716 € | 6,79 € |
| 500 | 0,02420 € | 12,10 € |
| 1.000 | 0,02145 € | 21,45 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


