


ILB1206ER601V | |
---|---|
DigiKey Part Number | 541-2287-2-ND - Tape & Reel (TR) 541-2287-1-ND - Cut Tape (CT) 541-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER601V |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09600 € | 0,96 € |
25 | 0,08320 € | 2,08 € |
50 | 0,07440 € | 3,72 € |
100 | 0,06670 € | 6,67 € |
250 | 0,05716 € | 14,29 € |
500 | 0,05064 € | 25,32 € |
1.000 | 0,04460 € | 44,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03660 € | 109,80 € |
6.000 | 0,03148 € | 188,88 € |
9.000 | 0,03131 € | 281,79 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |