1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206
TNPW Series 1206 (3216)

ILB1206ER121V

DigiKey Part Number
541-2601-2-ND - Tape & Reel (TR)
541-2601-1-ND - Cut Tape (CT)
541-2601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILB1206ER121V
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILB1206ER121V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09700 €0,97 €
250,08360 €2,09 €
500,07500 €3,75 €
1000,06700 €6,70 €
2500,05752 €14,38 €
5000,05094 €25,47 €
1.0000,04486 €44,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03682 €110,46 €
6.0000,03167 €190,02 €
9.0000,03149 €283,41 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €