
IHXL1500VZEBR68M51 | |
|---|---|
DigiKey Part Number | 541-IHXL1500VZEBR68M51-ND |
Manufacturer | |
Manufacturer Product Number | IHXL1500VZEBR68M51 |
Description | FIXED IND 680NH 235A 0.13MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 235 A 0.13mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 0.13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height - Seated (Max) | 0.872" (22.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 50 | 11,48280 € | 574,14 € |
| 100 | 10,62220 € | 1.062,22 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |

