
IHXL1500VZEB3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHXL1500VZEB3R3M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHXL1500VZEB3R3M5A |
Description | FIXED IND 3.3UH 150A 0.42MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 150 A 0.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height - Seated (Max) | 0.872" (22.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,88000 € | 34,88 € |
| 10 | 28,69100 € | 286,91 € |
| 25 | 26,55200 € | 663,80 € |
| 50 | 25,04280 € | 1.252,14 € |
| 100 | 24,14040 € | 2.414,04 € |
| Unit Price without VAT: | 34,88000 € |
|---|---|
| Unit Price with VAT: | 41,50720 € |

