IHXL-1500VZ-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHXL1500VZEB3R3M51

DigiKey Part Number
541-IHXL1500VZEB3R3M51-ND
Manufacturer
Manufacturer Product Number
IHXL1500VZEB3R3M51
Description
FIXED IND 3.3UH 150A 0.42MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 150 A 0.42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHXL1500VZEB3R3M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
0.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.500" L x 1.500" W (38.10mm x 38.10mm)
Height - Seated (Max)
0.872" (22.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,30000 €33,30 €
5023,91020 €1.195,51 €
10022,93120 €2.293,12 €
Manufacturers Standard Package
Unit Price without VAT:33,30000 €
Unit Price with VAT:39,62700 €